Vishay, 20V Zener Diode ±10% 1 W SMT 2-Pin SMA

Bulk discount available

Subtotal (1 reel of 1800 units)*

£198.00

(exc. VAT)

£234.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,800 unit(s), ready to ship
Units
Per unit
Per Reel*
1800 - 1800£0.11£198.00
3600 +£0.107£192.60

*price indicative

RS Stock No.:
165-2531
Mfr. Part No.:
SML4747-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

20V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Voltage Tolerance

±10%

Pin Count

2

Test Current

12.5mA

Maximum Zener Impedance

22Ω

Maximum Reverse Leakage Current

5µA

Dimensions

4.5 x 2.79mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Zener Diodes 1W, SML47xx Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor

Related links