Vishay, 9.1V Zener Diode 10% 1 W SMT 2-Pin SMA

Subtotal (1 reel of 1800 units)*

£259.20

(exc. VAT)

£311.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship
  • Plus 999,997,200 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1800 +£0.144£259.20

*price indicative

RS Stock No.:
165-2349
Mfr. Part No.:
SML4739-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

9.1V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Voltage Tolerance

10%

Pin Count

2

Test Current

28mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

10µA

Dimensions

4.5 x 2.79mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Zener Diodes 1W, SML47xx Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor

Related links