Vishay, 8.2V Zener Diode 10% 1 W SMT 2-Pin DO-214AC

Subtotal (1 reel of 1800 units)*

£192.60

(exc. VAT)

£230.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1800 +£0.107£192.60

*price indicative

RS Stock No.:
165-2348
Mfr. Part No.:
SML4738-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

8.2V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Package Type

DO-214AC

Zener Voltage Tolerance

10%

Pin Count

2

Test Current

31mA

Maximum Zener Impedance

4.5Ω

Maximum Reverse Leakage Current

10µA

Dimensions

4.5 x 2.79mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Zener Diodes 1W, SML47xx Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor

Related links