Vishay, 3.3V Zener Diode 5% 300 mW SMT 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

£42.00

(exc. VAT)

£51.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12,000 unit(s), ready to ship
Units
Per unit
Per Reel*
3000 +£0.014£42.00

*price indicative

RS Stock No.:
159-6534
Mfr. Part No.:
BZX84C3V3-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

5µA

Dimensions

3.1 x 1.43 x 1.05mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Zener Diodes 300mW, BZX84 Series, Vishay Semiconductor


Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23


Zener Diodes, Vishay Semiconductor

Related links