Vishay, 39V Zener Diode 5% 800 mW SMT 2-Pin DO-219AB

Subtotal (1 reel of 10000 units)*

£1,000.00

(exc. VAT)

£1,200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,990,000 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.10£1,000.00

*price indicative

RS Stock No.:
159-6502
Mfr. Part No.:
BZD27C39P-E3-18
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

39V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

800 mW

Package Type

DO-219AB

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

10mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

1µA

Dimensions

2.9 x 1.9 x 1.08mm

Typical Voltage Temperature Coefficient

0.085%/°C

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Zener Diodes 800mW, BZD27C Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor

Related links