Vishay, 2.7V Zener Diode 4% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 145-2738
- Mfr. Part No.:
- TZX2V7B-TR
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 10000 units)*
£200.00
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | £0.02 | £200.00 |
20000 + | £0.019 | £190.00 |
*price indicative
- RS Stock No.:
- 145-2738
- Mfr. Part No.:
- TZX2V7B-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 2.7V | |
Mounting Type | Through Hole | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 500 mW | |
Package Type | DO-35 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 4% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 100Ω | |
Maximum Reverse Leakage Current | 5µA | |
Dimensions | 1.7 (Dia.) x 3.9mm | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 2.7V | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type DO-35 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 4% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 100Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 1.7 (Dia.) x 3.9mm | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, TZX Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 2.7V Zener Diode 4% 500 mW Through Hole 2-Pin DO-35
- Vishay, 2.4V Zener Diode 4% 500 mW Through Hole 2-Pin DO-35
- Vishay, 2.5V Zener Diode 4% 500 mW Through Hole 2-Pin DO-35
- Vishay, 2.7V Zener Diode 7% 500 mW Through Hole 2-Pin DO-35
- Diodes Inc, 2.7V Zener Diode 4% 500 mW SMT 2-Pin SOD-323F
- Vishay, 2.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 2.7V Zener Diode 2% 300 mW SMT 3-Pin SOT-23
- Vishay, 2.7V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523