Vishay, 15V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
 - 145-2715
 - Mfr. Part No.:
 - BZX85B15-TR
 - Brand:
 - Vishay
 
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
 - 145-2715
 - Mfr. Part No.:
 - BZX85B15-TR
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 15V | |
| Diode Configuration | Single | |
| Mounting Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 1.3 W | |
| Package Type | DO-41 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 2% | |
| Pin Count | 2 | |
| Test Current | 15mA | |
| Maximum Zener Impedance | <15Ω | |
| Maximum Reverse Leakage Current | <500nA | |
| Dimensions | 2.6 (Dia.) x 4.1mm | |
| Typical Voltage Temperature Coefficient | 0.09%/°C | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Nominal Zener Voltage 15V  | ||
Diode Configuration Single  | ||
Mounting Type Through Hole  | ||
Number of Elements per Chip 1  | ||
Maximum Power Dissipation 1.3 W  | ||
Package Type DO-41  | ||
Zener Type Voltage Regulator  | ||
Zener Voltage Tolerance 2%  | ||
Pin Count 2  | ||
Test Current 15mA  | ||
Maximum Zener Impedance <15Ω  | ||
Maximum Reverse Leakage Current <500nA  | ||
Dimensions 2.6 (Dia.) x 4.1mm  | ||
Typical Voltage Temperature Coefficient 0.09%/°C  | ||
Maximum Operating Temperature +175 °C  | ||
- COO (Country of Origin):
 - CN
 
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 15V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
 - Vishay, 15V Zener Diode ± 5% 1.3 W Through Hole 2-Pin DO-41 (DO-204AL)
 - Vishay, 100V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
 - Vishay, 43V Zener Diode 2% 1.3 W SMT 2-Pin DO-41
 - Vishay, 30V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
 - Vishay, 56V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
 - Vishay, 62V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
 - Vishay, 18V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
 
