Vishay, 36V Zener Diode 5% 1 W SMT 2-Pin DO-213AB

Subtotal (1 reel of 5000 units)*

£320.00

(exc. VAT)

£385.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,995,000 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.064£320.00

*price indicative

RS Stock No.:
145-2702
Mfr. Part No.:
ZMY36-GS18
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

36V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Package Type

DO-213AB

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

10mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.6 (Dia.) x 5.2mm

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Zener Diodes 1W, ZMY Series, Vishay Semiconductor


Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
AEC-Q101 qualified


Zener Diodes, Vishay Semiconductor

Related links