Vishay, 43V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35

Bulk discount available

Subtotal (1 reel of 10000 units)*

£260.00

(exc. VAT)

£310.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,990,000 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 - 10000£0.026£260.00
20000 +£0.024£240.00

*price indicative

RS Stock No.:
145-2686
Mfr. Part No.:
BZX55B43-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

43V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

2.5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

5µA

Dimensions

1.7 (Dia.) x 3.9mm

Typical Voltage Temperature Coefficient

0.12%/K

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Zener Diodes 500mW, BZX55B Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor

Related links