Vishay, 2.4V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

Subtotal (1 reel of 10000 units)*

£170.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20,000 unit(s), ready to ship
Units
Per unit
Per Reel*
10000 +£0.017£170.00

*price indicative

RS Stock No.:
145-2655
Mfr. Part No.:
1N5221B-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

2.4V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

100µA

Dimensions

1.7 (Dia.) x 3.9mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.085%/K

COO (Country of Origin):
CN

Zener Diodes 500mW, 1N52xx Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor

Related links