Vishay, 3.9V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
 - 145-2638
 - Mfr. Part No.:
 - TZMC3V9-GS08
 - Brand:
 - Vishay
 
Discontinued
- RS Stock No.:
 - 145-2638
 - Mfr. Part No.:
 - TZMC3V9-GS08
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 3.9V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | MiniMELF | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 90Ω | |
| Maximum Reverse Leakage Current | 2µA | |
| Dimensions | 3.7 x 1.6 x 1.6mm | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +175 °C | |
| Typical Voltage Temperature Coefficient | -0.065%/°C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Nominal Zener Voltage 3.9V  | ||
Diode Configuration Single  | ||
Mounting Type Surface Mount  | ||
Number of Elements per Chip 1  | ||
Maximum Power Dissipation 500 mW  | ||
Package Type MiniMELF  | ||
Zener Type Voltage Regulator  | ||
Zener Voltage Tolerance 5%  | ||
Pin Count 2  | ||
Test Current 5mA  | ||
Maximum Zener Impedance 90Ω  | ||
Maximum Reverse Leakage Current 2µA  | ||
Dimensions 3.7 x 1.6 x 1.6mm  | ||
Minimum Operating Temperature -65 °C  | ||
Maximum Operating Temperature +175 °C  | ||
Typical Voltage Temperature Coefficient -0.065%/°C  | ||
- COO (Country of Origin):
 - CN
 
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V
Zener Diodes, Vishay Semiconductor
