Vishay, 18V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 145-2636
- Mfr. Part No.:
- TZMB18-GS08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 2500 units)*
£92.50
(exc. VAT)
£110.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | £0.037 | £92.50 |
5000 - 10000 | £0.035 | £87.50 |
12500 + | £0.033 | £82.50 |
*price indicative
- RS Stock No.:
- 145-2636
- Mfr. Part No.:
- TZMB18-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 18V | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 500 mW | |
Package Type | MiniMELF | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 2% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 50Ω | |
Maximum Reverse Leakage Current | 100nA | |
Dimensions | 3.7 x 1.6 x 1.6mm | |
Typical Voltage Temperature Coefficient | 0.07%/°C | |
Maximum Operating Temperature | +175 °C | |
Minimum Operating Temperature | -65 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 18V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type MiniMELF | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 50Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 3.7 x 1.6 x 1.6mm | ||
Typical Voltage Temperature Coefficient 0.07%/°C | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 18V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Vishay, 18V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 18V Zener Diode 6% 500 mW SMT 2-Pin SOD-80
- Vishay, 3V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Vishay, 8.2V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Vishay, 11V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Vishay, 6.8V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Vishay, 4.7V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF