Vishay, 8.2V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 145-2635
- Mfr. Part No.:
- BZX84C8V2-E3-08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 3000 units)*
£78.00
(exc. VAT)
£93.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15,000 unit(s) ready to ship
- Plus 999,984,000 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | £0.026 | £78.00 |
6000 - 12000 | £0.02 | £60.00 |
15000 + | £0.019 | £57.00 |
*price indicative
- RS Stock No.:
- 145-2635
- Mfr. Part No.:
- BZX84C8V2-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 8.2V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 300 mW | |
Package Type | SOT-23 | |
Zener Voltage Tolerance | 5% | |
Pin Count | 3 | |
Test Current | 5mA | |
Maximum Zener Impedance | 15Ω | |
Maximum Reverse Leakage Current | 700nA | |
Dimensions | 3.1 x 1.43 x 1.05mm | |
Minimum Operating Temperature | -65 °C | |
Typical Voltage Temperature Coefficient | 0.055%/°C | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 8.2V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 300 mW | ||
Package Type SOT-23 | ||
Zener Voltage Tolerance 5% | ||
Pin Count 3 | ||
Test Current 5mA | ||
Maximum Zener Impedance 15Ω | ||
Maximum Reverse Leakage Current 700nA | ||
Dimensions 3.1 x 1.43 x 1.05mm | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 0.055%/°C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 300mW, BZX84 Series, Vishay Semiconductor
Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23
Surface Mount case: SOT-23
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 8.2V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Vishay, 4.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Vishay, 24V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- Vishay, 56V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Vishay, 16V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- Vishay, 3.3V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc, 8.2V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
- Vishay, 2.7V Zener Diode 2% 300 mW SMT 3-Pin SOT-23