Vishay, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-80

Bulk discount available

Subtotal (1 reel of 2500 units)*

£105.00

(exc. VAT)

£125.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,997,500 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 - 2500£0.042£105.00
5000 - 10000£0.04£100.00
12500 +£0.038£95.00

*price indicative

RS Stock No.:
145-2310
Mfr. Part No.:
TZS4692-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

6.8V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

0.05mA

Maximum Reverse Leakage Current

10µA

Dimensions

3.7 x 1.6 x 1.6mm

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Zener Diodes 500mW, TZS46xx to TZS47xx Series, Vishay Semiconductor


Small Signal Zener Diodes
Zener voltage specified at 50μA
Maximum delta VZ given from 10μA to 100μA
Very high stability
Low noise
AEC-Q101 qualified


Zener Diodes, Vishay Semiconductor

Related links