Vishay, 2.4V Zener Diode 5% 500 mW SMT 2-Pin SOD-80

Bulk discount available

Subtotal (1 reel of 2500 units)*

£72.50

(exc. VAT)

£87.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,997,500 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 - 2500£0.029£72.50
5000 - 10000£0.027£67.50
12500 +£0.026£65.00

*price indicative

RS Stock No.:
145-2303
Mfr. Part No.:
TZMC2V4-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

2.4V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

85Ω

Maximum Reverse Leakage Current

100µA

Dimensions

3.7 x 1.6 x 1.6mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.06%/K

COO (Country of Origin):
CN

Zener Diodes 500mW, TZM Series, Vishay Semiconductor


Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V


Zener Diodes, Vishay Semiconductor

Related links