Vishay, 27V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- RS Stock No.:
- 145-2254
- Mfr. Part No.:
- ZMY27-GS08
- Brand:
- Vishay
Subtotal (1 reel of 1500 units)*
£82.50
(exc. VAT)
£99.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 9,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
---|---|---|
1500 + | £0.055 | £82.50 |
*price indicative
- RS Stock No.:
- 145-2254
- Mfr. Part No.:
- ZMY27-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 27V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 1 W | |
Package Type | DO-213AB | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 25mA | |
Maximum Zener Impedance | 15Ω | |
Maximum Reverse Leakage Current | 500nA | |
Dimensions | 2.6 (Dia.) x 5.2mm | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 27V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1 W | ||
Package Type DO-213AB | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 25mA | ||
Maximum Zener Impedance 15Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Dimensions 2.6 (Dia.) x 5.2mm | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 1W, ZMY Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
AEC-Q101 qualified
Applications in stablilising and clipping circuits with high power rating
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 27V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 27V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- Vishay, 5.1V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 18V Zener Diode ±5% 1 W SMT 2-Pin DO-213AB
- Vishay, 3.3V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 22V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 6.2V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 13V Zener Diode 5% 1 W SMT 2-Pin DO-213AB