Vishay, 20V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41

Bulk discount available

Subtotal (1 reel of 5000 units)*

£210.00

(exc. VAT)

£250.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20,000 unit(s) shipping from 02 February 2026
  • Plus 999,975,000 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 - 5000£0.042£210.00
10000 +£0.04£200.00

*price indicative

RS Stock No.:
145-2217
Mfr. Part No.:
BZX85C20-TAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

20V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

10mA

Maximum Zener Impedance

24Ω

Maximum Reverse Leakage Current

500nA

Dimensions

4.1 x 2.6 x 2.6mm

Typical Voltage Temperature Coefficient

0.075%/°C

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor


Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating


Zener Diodes, Vishay Semiconductor

Related links