Vishay, 8.2V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF

Image representative of range

Bulk discount available

Subtotal (1 reel of 2500 units)*

£60.00

(exc. VAT)

£72.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 - 2500£0.024£60.00
5000 - 10000£0.023£57.50
12500 +£0.022£55.00

*price indicative

RS Stock No.:
145-2206
Mfr. Part No.:
TZMC8V2-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

8.2V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

50Ω

Maximum Reverse Leakage Current

100nA

Dimensions

1.6 (Dia.) x 3.7mm

Typical Voltage Temperature Coefficient

0.03 %/°C, 0.07%/°C

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Zener Diodes 500mW, TZM Series, Vishay Semiconductor


Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V


Zener Diodes, Vishay Semiconductor

Related links