Vishay, 3.6V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF

Bulk discount available

Subtotal (1 reel of 2500 units)*

£77.50

(exc. VAT)

£92.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 - 2500£0.031£77.50
5000 - 10000£0.028£70.00
12500 +£0.026£65.00

*price indicative

RS Stock No.:
145-2144
Mfr. Part No.:
TZMC3V6-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

3.6V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3.7 x 1.6 x 1.6mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.065%/°C

COO (Country of Origin):
CN

Zener Diodes 500mW, TZM Series, Vishay Semiconductor


Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V


Zener Diodes, Vishay Semiconductor

Related links