Vishay, 3.9V Zener Diode 5% 800 mW SMT 2-Pin DO-219AB
- RS Stock No.:
- 145-2133
- Mfr. Part No.:
- BZD27C3V9P-E3-08
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-2133
- Mfr. Part No.:
- BZD27C3V9P-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 3.9V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 800 mW | |
Package Type | DO-219AB | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 100mA | |
Maximum Zener Impedance | 8Ω | |
Maximum Reverse Leakage Current | 50µA | |
Dimensions | 2.9 x 1.9 x 1.08mm | |
Minimum Operating Temperature | -55 °C | |
Typical Voltage Temperature Coefficient | -0.05%/°C | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 3.9V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 800 mW | ||
Package Type DO-219AB | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 100mA | ||
Maximum Zener Impedance 8Ω | ||
Maximum Reverse Leakage Current 50µA | ||
Dimensions 2.9 x 1.9 x 1.08mm | ||
Minimum Operating Temperature -55 °C | ||
Typical Voltage Temperature Coefficient -0.05%/°C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 800mW, BZD27C Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor