Vishay, 3V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-2097
Mfr. Part No.:
BZX84C3V0-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

±5%

Pin Count

3

Test Current

1 mA, 5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

10µA

Dimensions

3.1 x 1.43 x 1.15mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN