Vishay, 24V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23

Bulk discount available

Subtotal (1 reel of 3000 units)*

£93.00

(exc. VAT)

£111.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,000 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 - 3000£0.031£93.00
6000 - 12000£0.029£87.00
15000 +£0.028£84.00

*price indicative

RS Stock No.:
145-2094
Mfr. Part No.:
BZX84C24-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

24V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

±5%

Pin Count

3

Test Current

1 mA, 5mA

Maximum Zener Impedance

70Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.1 x 1.43 x 1.15mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Zener Diodes 300mW, BZX84 Series, Vishay Semiconductor


Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23


Zener Diodes, Vishay Semiconductor

Related links