Vishay, 9.1V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 145-1999
- Mfr. Part No.:
- BZX85B9V1-TR
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 5000 units)*
£265.00
(exc. VAT)
£320.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,995,000 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | £0.053 | £265.00 |
10000 + | £0.05 | £250.00 |
*price indicative
- RS Stock No.:
- 145-1999
- Mfr. Part No.:
- BZX85B9V1-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 9.1V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 1.3 W | |
Package Type | DO-41 | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 2% | |
Pin Count | 2 | |
Test Current | 25mA | |
Maximum Zener Impedance | 5Ω | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 2.6 (Dia.) x 4.1mm | |
Typical Voltage Temperature Coefficient | 0.075%/°C | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 9.1V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1.3 W | ||
Package Type DO-41 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 25mA | ||
Maximum Zener Impedance 5Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 2.6 (Dia.) x 4.1mm | ||
Typical Voltage Temperature Coefficient 0.075%/°C | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 9.1V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 9.1V Zener Diode ± 5% 1.3 W Through Hole 2-Pin DO-41 (DO-204AL)
- Vishay, 9.1V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 100V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 43V Zener Diode 2% 1.3 W SMT 2-Pin DO-41
- Vishay, 30V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 56V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 62V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41