Vishay, 56V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41

Subtotal (1 reel of 5000 units)*

£245.00

(exc. VAT)

£295.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,000 unit(s), ready to ship
Units
Per unit
Per Reel*
5000 +£0.049£245.00

*price indicative

RS Stock No.:
145-1991
Mfr. Part No.:
BZX85B56-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

56V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

4mA

Maximum Zener Impedance

120Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.6 (Dia.) x 4.1mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.095%/°C

COO (Country of Origin):
CN

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor


Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating


Zener Diodes, Vishay Semiconductor

Related links