Vishay 1, 33 V Zener Diode, Single 1.3 W 2 % Through Hole 2-Pin DO-41
- RS Stock No.:
- 145-1990
- Mfr. Part No.:
- BZX85B33-TR
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-1990
- Mfr. Part No.:
- BZX85B33-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 33V | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1.3W | |
| Package Type | DO-41 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 8mA | |
| Maximum Zener Impedance | 35Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 500nA | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.1mm | |
| Series | BZX85 | |
| Height | 2.6mm | |
| Standards/Approvals | No | |
| Typical Voltage Temperature Coefficient | 0.1%/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 33V | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1.3W | ||
Package Type DO-41 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 8mA | ||
Maximum Zener Impedance 35Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 500nA | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Operating Temperature 175°C | ||
Length 4.1mm | ||
Series BZX85 | ||
Height 2.6mm | ||
Standards/Approvals No | ||
Typical Voltage Temperature Coefficient 0.1%/°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon Planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 1.3 W 2 % Through Hole 2-Pin DO-41
- Vishay 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Vishay 1 Single 1.3 W Through Hole 2-Pin SOD-57
- Vishay 1 Single 1.3 W 6 % Through Hole 2-Pin DO-41
- Vishay 1 Single 1.3 W 2 % Through Hole 2-Pin DO-41
- Vishay 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Vishay 1 Single 1.3 W 2 % Through Hole 2-Pin DO-41
- Vishay 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
