Vishay 1, 36 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80

Bulk discount available

Subtotal (1 reel of 2500 units)*

£47.50

(exc. VAT)

£57.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500£0.019£47.50
5000 - 10000£0.018£45.00
12500 +£0.017£42.50

*price indicative

RS Stock No.:
145-1968
Mfr. Part No.:
TZMC36-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage Vz

36V

Diode Configuration

Single

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

80Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

100nA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

175°C

Series

TZM

Standards/Approvals

RoHS

Length

3.7mm

Typical Voltage Temperature Coefficient

0.08%/°C

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Zener Diodes 500mW, TZM Series, Vishay Semiconductor


Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V

Zener Diodes, Vishay Semiconductor


Related links