Vishay, 3.3V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf

Bulk discount available

Subtotal (1 reel of 2500 units)*

£70.00

(exc. VAT)

£85.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,000 unit(s), ready to ship
Units
Per unit
Per Reel*
2500 - 2500£0.028£70.00
5000 - 10000£0.027£67.50
12500 +£0.025£62.50

*price indicative

RS Stock No.:
145-1963
Mfr. Part No.:
BZT55C3V3-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

3.3V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

Quadro MiniMelf

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3.5 x 1.7 x 1.5mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.015%/°C

COO (Country of Origin):
CN

Zener Diodes 500mW, BZT55 Series, Vishay Semiconductor


Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified


Zener Diodes, Vishay Semiconductor

Related links