Vishay, 4.7V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF

Bulk discount available

Subtotal (1 reel of 2500 units)*

£62.50

(exc. VAT)

£75.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,000 unit(s), ready to ship
Units
Per unit
Per Reel*
2500 - 2500£0.025£62.50
5000 - 10000£0.024£60.00
12500 +£0.023£57.50

*price indicative

RS Stock No.:
145-1962
Mfr. Part No.:
BZM55C4V7-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

4.7V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MicroMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2 x 1.2 x 1.2mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-0.015%/°C

COO (Country of Origin):
CN

Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor

Related links