Vishay, 18V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- RS Stock No.:
- 145-1961
- Mfr. Part No.:
- BZM55C18-TR
- Brand:
- Vishay
Subtotal (1 reel of 2500 units)*
£80.00
(exc. VAT)
£95.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,997,500 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2500 + | £0.032 | £80.00 |
*price indicative
- RS Stock No.:
- 145-1961
- Mfr. Part No.:
- BZM55C18-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 18V | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 500 mW | |
Package Type | MicroMELF | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 6% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 50Ω | |
Maximum Reverse Leakage Current | 100nA | |
Dimensions | 2 x 1.2 x 1.2mm | |
Maximum Operating Temperature | +175 °C | |
Typical Voltage Temperature Coefficient | 0.07%/°C | |
Minimum Operating Temperature | -65 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 18V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type MicroMELF | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 50Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 2 x 1.2 x 1.2mm | ||
Maximum Operating Temperature +175 °C | ||
Typical Voltage Temperature Coefficient 0.07%/°C | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 18V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- Vishay, 3.3V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- Vishay, 15V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- Vishay, 5.1V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- Vishay, 4.7V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- Vishay, 10V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- Vishay, 2.4V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- Vishay, 18V Zener Diode 6% 500 mW SMT 2-Pin SOD-80