Vishay, 30V Zener Diode 7% 1.3 W Through Hole 2-Pin DO-41

Bulk discount available

Subtotal (1 reel of 5000 units)*

£185.00

(exc. VAT)

£220.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 - 5000£0.037£185.00
10000 - 20000£0.035£175.00
25000 +£0.033£165.00

*price indicative

RS Stock No.:
145-1938
Mfr. Part No.:
ZPY30-TAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

30V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

20Ω

Dimensions

4.1 x 2.6 x 2.6mm

Minimum Operating Temperature

-55 °C

Typical Voltage Temperature Coefficient

0.095%/°C

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Zener Diodes 1.3W, ZPY Series, Vishay Semiconductor


Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating


Zener Diodes, Vishay Semiconductor

Related links