Vishay, 6.51V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 100-058
- Mfr. Part No.:
- BZT52C6V2-E3-08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 3000 units)*
£63.00
(exc. VAT)
£75.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12,000 unit(s) ready to ship
- Plus 999,987,000 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | £0.021 | £63.00 |
6000 + | £0.02 | £60.00 |
*price indicative
- RS Stock No.:
- 100-058
- Mfr. Part No.:
- BZT52C6V2-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 6.51V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 500 mW | |
Package Type | SOD-123 | |
Zener Type | Planar | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 6.51V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Type Planar | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
The Vishay Small Signal Zener Diodes. Zener voltages are graded according to the international E24 standard.
Silicon planar Zener diodes
AEC-Q101 qualified
RoHS compliant
AEC-Q101 qualified
RoHS compliant
Related links
- Vishay, 6.51V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 15V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Vishay, 10V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Vishay, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 12V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Vishay, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 5.1V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123