Phoenix Contact For Use With Tool Kit
- RS Stock No.:
- 129-819
- Mfr. Part No.:
- 1207721
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£26.78
(exc. VAT)
£32.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.78 |
*price indicative
- RS Stock No.:
- 129-819
- Mfr. Part No.:
- 1207721
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01549.B | |
| For Use With | Tool Kit | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Workbench Accessory | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01549.B | ||
For Use With Tool Kit | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Replacement cable guide sleeve receiver is designed for use with CF 3000 HZG 0.5. It is a high quality accessory type product that ensures reliable performance and ease of use.
Easy replacement cable guide for efficient maintenance
Conductor Cross section flexibility of 0.5 mm²
Lightweight design with a weight of 6.3g
Complies with EU RoHS substance requirements
Related links
- Phoenix Contact For Use With Tool Kit
- Phoenix Contact 68 mmFor Use With Tool Kit
- Phoenix Contact For Use With Sleeve Feed
- Phoenix Contact For Use With Cable Roller
- Phoenix Contact 5.3 mmFor Use With Bore Holes
- Phoenix Contact 6.5 mmFor Use With Elongated Holes
- Phoenix Contact For Use With Automatic Crimping Device
- Phoenix Contact 220 mmFor Use With Workbench
