brennenstuhl LED Work Light, 4770 lm, IP65
- RS Stock No.:
- 187-1019
- Mfr. Part No.:
- 1171250533
- Brand:
- brennenstuhl
Discontinued
- RS Stock No.:
- 187-1019
- Mfr. Part No.:
- 1171250533
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Luminous Flux | 4770lm | |
| Rechargeable | No | |
| Anti-corrosive | No | |
| IP Rating | IP65 | |
| Height | 309mm | |
| Length | 334mm | |
| Width | 171mm | |
| Lamp Supplied | Yes | |
| Series | JARO | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Work Light | ||
Lamp Type LED | ||
Luminous Flux 4770lm | ||
Rechargeable No | ||
Anti-corrosive No | ||
IP Rating IP65 | ||
Height 309mm | ||
Length 334mm | ||
Width 171mm | ||
Lamp Supplied Yes | ||
Series JARO | ||
- COO (Country of Origin):
- CN
LED Light with extra bright Everlight SMD LEDs.
Solid and modern aluminium casing.
Stable steel tube frame with plastic corner protectors and ergonomically formed plastic carrier handle.
Steplessly pivotable light which can be locked with one hand by means of a quick-release fastener.
With safety glass.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.
