Delta Plus VECUTC02 Grey Polyethylene Cut Resistant Work Gloves, Size 10, Polyurethane Coating

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

£12.68

(exc. VAT)

£15.22

(inc. VAT)

RS Stock No.:
703-0806
Mfr. Part No.:
VECUTC02GR10
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Glove Size

10

Primary Glove Application

Cut Resistant

Glove Material

Polyethylene

Main Colour of Glove

Grey

Glove Coating

Polyurethane

Number of Gloves

2

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

3

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

Range

VECUTC02

RoHS Status: Not Applicable

COO (Country of Origin):
CN