Polyco Healthline Nitron Beige Cotton General Purpose Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 622-6977
- Mfr. Part No.:
- 9312
- Brand:
- BM Polyco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 622-6977
- Mfr. Part No.:
- 9312
- Brand:
- BM Polyco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 9 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Cotton | |
| Main Colour of Glove | Beige | |
| Number of Gloves | 2 | |
| Glove Coating | Nitrile | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 1 | |
| EN388 Puncture | 1 | |
| EN374 Chemical | No | |
| Range | Nitron | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 9 | ||
Primary Glove Application General Purpose | ||
Glove Material Cotton | ||
Main Colour of Glove Beige | ||
Number of Gloves 2 | ||
Glove Coating Nitrile | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 1 | ||
EN388 Puncture 1 | ||
EN374 Chemical No | ||
Range Nitron | ||
EN511 Cold No | ||
EN407 Thermal No | ||
RoHS Status: Not Applicable
Nitron Lite - Palm Coated Nitrile Yellow
Lightweight palm coated nitrile on cotton interlock liner
Textured finish for sure grip, resists abraision, cuts and punctures
Contains fungicidal and bacteriostatic agent
Sizes: 8, 9, 10
Textured finish for sure grip, resists abraision, cuts and punctures
Contains fungicidal and bacteriostatic agent
Sizes: 8, 9, 10
Standards
EN388 4111
