Jalas Tegera 517 Black, Green Leather Glove, Size 11
- RS Stock No.:
- 281-9556
- Mfr. Part No.:
- 517-11
- Brand:
- Jalas
Subtotal (1 pair)*
£10.02
(exc. VAT)
£12.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £10.02 |
*price indicative
- RS Stock No.:
- 281-9556
- Mfr. Part No.:
- 517-11
- Brand:
- Jalas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Size | 11 | |
| Product Type | Glove | |
| Lining Material | Fleece | |
| Material | Leather | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388:2016, EN 420:2003, EN 511:2006 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Series | Tegera 517 | |
| Standards/Approvals | CE Category 2, EAC, EN 388:2016 1121X, EN 420:2003+A1:2009, EN 511:2006 111, TP TC 019:2011, UKCA | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Size 11 | ||
Product Type Glove | ||
Lining Material Fleece | ||
Material Leather | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388:2016, EN 420:2003, EN 511:2006 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Series Tegera 517 | ||
Standards/Approvals CE Category 2, EAC, EN 388:2016 1121X, EN 420:2003+A1:2009, EN 511:2006 111, TP TC 019:2011, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The short wind and waterproof glove features a hook and loop fastener for comfort during active work, a thin lining for warmth in cold environments, and a good fit for all-round use, particularly for tasks requiring good fingertip sensitivity.
Good fit
Good fingertip sensitivity
Flexible
Good grip
Related links
- Jalas Tegera 517 Black Size 6
- Jalas Tegera 517 Black Size 7
- Jalas Tegera 517 Black Size 10
- Tegera Tegera 517 Black Leather Glove, Size 8
- Tegera Tegera 517 Black Leather Glove, Size 9
- Lebon Protection Yellow Fleece Leather Glove, Size 11
- Portwest A260 White Leather Glove, Size 11
- Milwaukee Free Flex Black Nylon Size 11
