ATG MaxiFlex Cut Green Glass, High Performance Polyethylene, Nylon Work Gloves, Size 11/XL, Nitrile Foam Coating

Subtotal (1 pair)*

£7.89

(exc. VAT)

£9.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 120 unit(s) shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£7.89

*price indicative

RS Stock No.:
273-1505
Mfr. Part No.:
348743-11B
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Product Type

Work Gloves

Size

11/XL

Material

Glass, High Performance Polyethylene, Nylon

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Coating

Nitrile Foam

Series

MaxiFlex Cut

Number of Gloves

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links