ATG MaxiFlex Cut Green Glass, High Performance Polyethylene, Nylon Puncture & Tear Resistant Gloves, Size 10/XL, Nitrile

Subtotal (1 pair)*

£7.89

(exc. VAT)

£9.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 974 unit(s) ready to ship
  • Plus 866 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£7.89

*price indicative

RS Stock No.:
273-1504
Mfr. Part No.:
348743-10B
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Product Type

Puncture & Tear Resistant Gloves

Size

10/XL

Material

Glass, High Performance Polyethylene, Nylon

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Number of Gloves

1

Coating

Nitrile Foam

Series

MaxiFlex Cut

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links