ATG MaxiFlex Cut Green Glass, High Performance Polyethylene, Nylon Puncture & Tear Resistant Gloves, Nitrile Foam
- RS Stock No.:
- 273-1501
- Mfr. Part No.:
- 348743-07B
- Brand:
- ATG
Subtotal (1 pair)*
£7.89
(exc. VAT)
£9.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £7.89 |
*price indicative
- RS Stock No.:
- 273-1501
- Mfr. Part No.:
- 348743-07B
- Brand:
- ATG
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Puncture & Tear Resistant Gloves | |
| Material | Glass, High Performance Polyethylene, Nylon | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 1 | |
| Series | MaxiFlex Cut | |
| Coating | Nitrile Foam | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Puncture & Tear Resistant Gloves | ||
Material Glass, High Performance Polyethylene, Nylon | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 1 | ||
Series MaxiFlex Cut | ||
Coating Nitrile Foam | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG MaxiFlex Cut Green Glass Nylon Puncture & Tear Resistant Gloves Nitrile
- ATG MaxiFlex Cut Green Glass Nylon Puncture & Tear Resistant Gloves Nitrile
- ATG MaxiFlex Cut Green Glass Nylon Work Gloves, Nitrile Foam Coating
- ATG MaxiFlex Cut Green Glass Nylon Work Gloves Nitrile Foam Coating
- ATG MaxiFlex Cut Black Spandex Nylon Spandex UHMWPE Work Gloves NBR
- ATG MaxiFlex Cut Black Spandex Nylon Spandex UHMWPE Work Gloves NBR
- ATG Grey Elastane Nitrile Foam Coating
- Skytec BMG718 Black Size 2XL, Nitrile Foam
