Traffi TG6240 Black, Green Nylon, Elastane, Fibreglass, High Performance Polyethylene, Polyester, Steel General Handling
- RS Stock No.:
- 265-8442
- Mfr. Part No.:
- TG6240-07-PK
- Brand:
- Traffi
Image representative of range
Subtotal (1 pack of 10 pairs)*
£125.83
(exc. VAT)
£151.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 120 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £12.583 | £125.83 |
*price indicative
- RS Stock No.:
- 265-8442
- Mfr. Part No.:
- TG6240-07-PK
- Brand:
- Traffi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | General Handling Gloves | |
| Size | 7 | |
| Material | Nylon, Elastane, Fibreglass, High Performance Polyethylene, Polyester, Steel | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | TG6240 | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity, Oil Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI Cut Level A1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type General Handling Gloves | ||
Size 7 | ||
Material Nylon, Elastane, Fibreglass, High Performance Polyethylene, Polyester, Steel | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series TG6240 | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity, Oil Resistant | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Safety Standard ANSI Cut Level A1 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi TG6240 Microdex Nitrile LXT cut level E safety glove is a conforming to cut level E under the new EN388:2016 standard, TG6240 has unrivalled levels of dexterity and comfort and is designed to last for long periods of time. The MicroDex ultra coating and new life extending technology makes the TG6240 perfect for high cut risk tasks in wet, dry and oily conditions. Also features a thumb crotch to further extend the wear life of the glove.
LXT engineering triple wrapped core for extra cut protection and a soft luxurious feel for the wearer
Hot contact resistance up to 100°C
LXT treatment for water, oil and dirt resistance and reduced staining
Reinforced thumb crotch for enhanced longevity
A
Related links
- Traffi TG6240 Black Elastane High Performance Polyethylene Steel General Handling
- Traffi TG6240 Black Fibreglass Nylon Steel General Handling
- Traffi TG6240 Black Elastane High Performance Polyethylene Polyester General Handling
- Traffi TG5010 Black Fibreglass Nylon Steel General Handling
- Traffi Green Glass Polyester Fibreglass Polyester General
- Traffi Classic Orange Elastane Nylon General Handling Gloves Polyurethane Coating
- Traffi TG5545 Green Elastane High Performance Polyethylene Polyester HPPE
- Traffi Green Elastane Glass Fibreglass Polyester General
