Traffi Green Elastane, Fibreglass, HPPE, Polyester General Handling Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 265-8427
- Mfr. Part No.:
- TG5220-06-PK
- Brand:
- Traffi
Subtotal (1 pack of 10 pairs)*
£68.93
(exc. VAT)
£82.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £6.893 | £68.93 |
*price indicative
- RS Stock No.:
- 265-8427
- Mfr. Part No.:
- TG5220-06-PK
- Brand:
- Traffi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 6 | |
| Product Type | General Handling Gloves | |
| Material | Elastane, Fibreglass, HPPE, Polyester | |
| Lining Material | Elastane, High Performance Polyethylene, Glass, Polyester | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 6 | ||
Product Type General Handling Gloves | ||
Material Elastane, Fibreglass, HPPE, Polyester | ||
Lining Material Elastane, High Performance Polyethylene, Glass, Polyester | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Traffi TG5220 is a lightweight glove which features 3 exposed fingertips for improved dexterity, and the PU coating offers excellent grip in dry conditions. The glove's close fit, high tear and abrasion resistance makes it a good choice for general handling tasks with a cut risk. It is ideal for automotive, construction, utility, engineering, manufacturing, warehousing, logistic and other activities.
Level C cut protection
Lightweight and breathable liner
Related links
- Traffi Green Glass Elastane Fibreglass Polyester General
- Traffi Green High Performance Polyethylene Glass Fibreglass Polyester General
- Traffi Green Elastane Glass Fibreglass Polyester General
- Traffi Green Glass Polyester Fibreglass Polyester General
- Traffi TG6240 Black Fibreglass Nylon Steel General Handling
- Traffi Microdex Orange Glass Elastane Polyester Elastane Nylon Liquid/Oil
- Traffi TG5545 Green Elastane High Performance Polyethylene Polyester HPPE
- Traffi TG5220 Green High Performance Polyethylene Glass Polyester General Handling Gloves,
