Unigloves GF001 Blue Nitrile Work Gloves, Size 8, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
264-6915
Mfr. Part No.:
GF0013
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

8

Product Type

Work Gloves

Material

Nitrile

Colour

Blue

Coating

Nitrile

Resistance Features

Chemical Resistant

Series

GF001

Number of Gloves

200

EN 374 Chemical

Yes

Standards/Approvals

EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves gloves is used for pharmaceutical and hospital work. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it. Textured palms and fingertips provide improved grip for particularly when working in wet or oily conditions.

Touchscreen compatible

Tested to EN374 and EN1186 standard

Color of gloves is blue

Length of gloves is 240 mm and thickness is 0.08 mm

Weight of gloves is 3.5 g

Related links