Unigloves GF001 Blue Nitrile Work Gloves, Size 7, Nitrile Coating

Subtotal (1 box of 100 units)*

£5.90

(exc. VAT)

£7.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 50 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£5.90£0.059

*price indicative

RS Stock No.:
264-6914
Mfr. Part No.:
GF0012
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

7

Product Type

Work Gloves

Material

Nitrile

Colour

Blue

Coating

Nitrile

Resistance Features

Chemical Resistant

Number of Gloves

200

Series

GF001

Standards/Approvals

EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves gloves is used for pharmaceutical and hospital work. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it. Textured palms and fingertips provide improved grip for particularly when working in wet or oily conditions.

Touchscreen compatible

Tested to EN374 and EN1186 standard

Color of gloves is blue

Length of gloves is 240 mm and thickness is 0.08 mm

Weight of gloves is 3.5 g

Related links