Unigloves 340RFI Grey Fibreglass, HPPE, Nylon Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 264-6828
- Mfr. Part No.:
- 340RFI-11
- Brand:
- Unigloves
Subtotal (1 box of 10 units)*
£161.83
(exc. VAT)
£194.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £161.83 | £16.183 |
*price indicative
- RS Stock No.:
- 264-6828
- Mfr. Part No.:
- 340RFI-11
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Nylon | |
| Colour | Grey | |
| Series | 340RFI | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Dry Environment, General Purpose, Oil Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 10 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Nylon | ||
Colour Grey | ||
Series 340RFI | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Dry Environment, General Purpose, Oil Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile | ||
Number of Gloves 10 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves has nitreguard technology is awarded to gloves achieving a high performance in the straight blade cut test. The Sanitized Hygiene and Odour Control Function is integrated within the glove neutralising odours and reducing microbial growth. This article contains a biocidal product with the active substance zinc pyrithione. The flexible foam nitrile coating is resistant to oils and grease and wicks moisture away from the palm of the glove ensuring grip is maintained and allows breathability to the back of the hand, making it very versatile.
13 gauge seamless nylon liner with HPPE and encapsulated glass fibre
Gloves has cut resistant level D
Foam nitrile palm coating available
Excellent abrasion and tear properties
Touch screen compatible
Contact heat resistant available
Related links
- Unigloves 340RFI Grey Fibreglass Nylon Work Gloves Nitrile Coating
- Unigloves 340RFI Grey Fibreglass Nylon Work Gloves Nitrile Coating
- Unigloves 340RFI Grey Fibreglass Nylon Work Gloves Nitrile Coating
- Unigloves 340RFI Grey Fibreglass Nylon Work Gloves Nitrile Coating
- Unigloves 340RF Grey Fibreglass Nylon Work Gloves Nitrile Foam Coating
- Unigloves 245N Black HPPE Spandex Size 11, Nitrile Coating
- Unigloves 242D Black HPPE Size 11, Nitrile Foam Coating
- Unigloves 340FCD Blue Fibreglass Nylon Size 11, Nitrile Coating
