Unigloves 340FCD Blue Fibreglass, HPPE, Nylon, Spandex Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 264-6818
- Mfr. Part No.:
- 340FCD-11
- Brand:
- Unigloves
Subtotal (1 pack of 10 units)*
£109.82
(exc. VAT)
£131.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £10.982 | £109.82 |
*price indicative
- RS Stock No.:
- 264-6818
- Mfr. Part No.:
- 340FCD-11
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Nylon, Spandex | |
| Colour | Blue | |
| Safety Standard | EN 388 | |
| Series | 340FCD | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Dry Environment, General Purpose, Good Dexterity, Tear Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Nylon, Spandex | ||
Colour Blue | ||
Safety Standard EN 388 | ||
Series 340FCD | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, Dry Environment, General Purpose, Good Dexterity, Tear Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves has sandy nitrile palm coating is resistant to oils and grease acting as a physical barrier. In addition the sandy nitrile gives exceptional grip in dry and wet along with oily environments. The comfortable sandy nitrile palm coating offers maximum abrasion and tear protection whilst flexibility and dexterity to the wearer. Elasticated knitted wrist ensures a secure fit and keeps hands free of dust ingress.
Suitable for use in food areas except with acidic foods
Excellent abrasion and tear properties
Available in black and blue color
Gloves has cut resistant level F
Double dipped type coating provided of nitrile
Related links
- Unigloves 340FCD Blue Fibreglass Nylon Size 6, Nitrile Coating
- Unigloves 340FCD Blue Fibreglass Nylon Size 10, Nitrile Coating
- Unigloves 340FCD Blue Fibreglass Nylon Size 7, Nitrile Coating
- Unigloves 340FCD Blue Fibreglass Nylon Size 8, Nitrile Coating
- Unigloves 340FCD Blue Fibreglass Nylon Size 9, Nitrile Coating
- Unigloves 242D Black HPPE Size 11, Nitrile Foam Coating
- Unigloves 340RFI Grey Fibreglass Nylon Work Gloves Nitrile Coating
- Unigloves 241PC18 Black HPPE Spandex Work Gloves Smart Power Selector Coating
