Polyco Healthline Leather Work Gloves, Size 12
- RS Stock No.:
- 261-8068
- Mfr. Part No.:
- RE-PRO-12
- Brand:
- Polyco Healthline
Subtotal (1 pair)*
£15.30
(exc. VAT)
£18.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £15.30 |
*price indicative
- RS Stock No.:
- 261-8068
- Mfr. Part No.:
- RE-PRO-12
- Brand:
- Polyco Healthline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Number of Gloves | 1 | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | PPE CAT II 3111X EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 12 | ||
Product Type Work Gloves | ||
Material Leather | ||
Number of Gloves 1 | ||
Reusable/Disposable Reusable | ||
Standards/Approvals PPE CAT II 3111X EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The BM Polyco SuperGlove volt protector, these protector are leather gauntlet over-glove with securing buckle. The protector is designed to be worn over electricians gloves, this protector is available with or without a buckle.
Provides additional mechanical protection
Offers a higher level of grip
Protects in dirty or oily environments
Extends the lifespan of electricians gloves
Related links
- Polyco Healthline Leather Size 13
- Polyco Healthline Leather Size 8
- Polyco Healthline Leather Size 11
- Polyco Healthline Leather Size 10
- Polyco Healthline Leather Size 9
- Polyco Healthline Daytona Yellow Leather Reusable Gloves Nitrile Foam Coating
- Polyco Healthline Black Leather Spandex Work Gloves, Uncoated Coating
- Polyco Healthline Tigmaster Grey Leather Welding Gloves, Size 10
