Traffi TG5220 Green HPPE, Polyester General Handling Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 238-2462
- Mfr. Part No.:
- TG5220 : A-TG5220-GR-11
- Brand:
- Traffi
Subtotal (1 pair)*
£8.18
(exc. VAT)
£9.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 81 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £8.18 |
*price indicative
- RS Stock No.:
- 238-2462
- Mfr. Part No.:
- TG5220 : A-TG5220-GR-11
- Brand:
- Traffi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 11 | |
| Product Type | General Handling Gloves | |
| Material | HPPE, Polyester | |
| Lining Material | High Performance Polyethylene, Elastane, Glass, Polyester | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388:2016 | |
| Series | TG5220 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 20 | |
| Coating | Polyurethane | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 11 | ||
Product Type General Handling Gloves | ||
Material HPPE, Polyester | ||
Lining Material High Performance Polyethylene, Elastane, Glass, Polyester | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388:2016 | ||
Series TG5220 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 20 | ||
Coating Polyurethane | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
The Traffi TG5220 X-DURA 3 digit PU cut level C safety glove is a lightweight cut index C glove compliant to EN388:2016. Features 3 exposed fingertips for improved dexterity and the PU coating offers excellent grip in dry conditions. Close fit and high tear and abrasion resistance makes this glove a good choice for general handling tasks with a cut risk.
Level C cut protection
3 open fingertips for enhanced dexterity and detail tasks
Durable X-Dura PU coating
Lightweight and breathable liner
Liner nylon/HPPE/glass
Coating X-Dura PU
Related links
- Traffi TG5220 Black Fibreglass Polyamide General Handling Gloves, Size
- Traffi Green High Performance Polyethylene Glass Fibreglass Polyester General
- Traffi TG6240 Black Fibreglass Nylon Steel General Handling
- Traffi TG5010 Black Fibreglass Nylon Steel General Handling
- Traffi Green Glass Elastane Fibreglass Polyester General
- Traffi TG5545 Green Elastane High Performance Polyethylene Polyester HPPE
- Traffi TG5545 Green Elastane High Performance Polyethylene Polyester HPPE
- Traffi Green Elastane Glass Fibreglass Polyester General
