Traffi TG5010 Black, Green Elastane, Fibreglass, High Performance Polyethylene, Nylon, Polyester, Steel General Handling
- RS Stock No.:
- 238-2452
- Mfr. Part No.:
- TG5010 : A-TG5010-GR-9
- Brand:
- Traffi
Subtotal (1 pair)*
£8.12
(exc. VAT)
£9.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 47 unit(s) ready to ship
- Plus 14 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £8.12 |
*price indicative
- RS Stock No.:
- 238-2452
- Mfr. Part No.:
- TG5010 : A-TG5010-GR-9
- Brand:
- Traffi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | General Handling Gloves | |
| Size | 9 | |
| Material | Elastane, Fibreglass, High Performance Polyethylene, Nylon, Polyester, Steel | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | TG5010 | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI Cut Level A1 | |
| Resistance Features | Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose | |
| Coating | Polyurethane | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type General Handling Gloves | ||
Size 9 | ||
Material Elastane, Fibreglass, High Performance Polyethylene, Nylon, Polyester, Steel | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series TG5010 | ||
Number of Gloves 2 | ||
Safety Standard ANSI Cut Level A1 | ||
Resistance Features Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose | ||
Coating Polyurethane | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi TG5010 X-DURA classic PU cut level D safety glove is a lightweight cut D glove with a generous cuff length for use in dry conditions. The thin palm dipped X-Dura coating and close fitting design ensures hands can move freely making it an ideal choice for general handling tasks with risk of cut.
Highly cut resistant
Breathable seamless liner to eliminate perspiration
Provides excellent grip and abrasion resistance in dry conditions
Liner nylon/HPPE/glass
Coating X-Dura PU
Related links
- Traffi TG5010 Black Fibreglass Nylon Steel General Handling
- Traffi TG6240 Black Fibreglass Nylon Steel General Handling
- Traffi TG6240 Black Elastane High Performance Polyethylene Polyester General Handling
- Traffi TG5220 Black Fibreglass Polyamide General Handling Gloves, Size
- Traffi TG6240 Black Elastane High Performance Polyethylene Steel General Handling
- GUIDE GLOVES GUIDE 9508 Elastane High Performance Polyethylene Nylon Steel Fibre Work
- Traffi Green Elastane Glass Fibreglass Polyester General
- Traffi TG3010 Black High Performance Polyethylene Size 9,
