Traffi TG5010 Black, Green Elastane, Fibreglass, High Performance Polyethylene, Nylon, Polyester, Steel General Handling

Subtotal (1 pair)*

£8.12

(exc. VAT)

£9.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£8.12

*price indicative

RS Stock No.:
238-2451
Mfr. Part No.:
TG5010 : A-TG5010-GR-8
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

8

Product Type

General Handling Gloves

Material

Elastane, Fibreglass, High Performance Polyethylene, Nylon, Polyester, Steel

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Safety Standard

ANSI Cut Level A1

Resistance Features

Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose

Number of Gloves

2

Coating

Polyurethane

Series

TG5010

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi TG5010 X-DURA classic PU cut level D safety glove is a lightweight cut D glove with a generous cuff length for use in dry conditions. The thin palm dipped X-Dura coating and close fitting design ensures hands can move freely making it an ideal choice for general handling tasks with risk of cut.

Highly cut resistant

Breathable seamless liner to eliminate perspiration

Provides excellent grip and abrasion resistance in dry conditions

Liner nylon/HPPE/glass

Coating X-Dura PU

Related links