Traffi TG3010 Black, Orange Elastane, High Performance Polyethylene, Polyamide General Handling Gloves, Size 8,
- RS Stock No.:
- 238-2444
- Mfr. Part No.:
- TG3010 : A-TG3010-AM-8
- Brand:
- Traffi
Subtotal (1 pair)*
£7.31
(exc. VAT)
£8.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 311 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £7.31 |
*price indicative
- RS Stock No.:
- 238-2444
- Mfr. Part No.:
- TG3010 : A-TG3010-AM-8
- Brand:
- Traffi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | General Handling Gloves | |
| Size | 8 | |
| Material | Elastane, High Performance Polyethylene, Polyamide | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose | |
| Safety Standard | ANSI Cut Level A1 | |
| Series | TG3010 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type General Handling Gloves | ||
Size 8 | ||
Material Elastane, High Performance Polyethylene, Polyamide | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose | ||
Safety Standard ANSI Cut Level A1 | ||
Series TG3010 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi TG3010 X-DURA classic PU cut level B safety glove is a lightweight X-Dura PU palm dipped glove with cut level B protection. Features a generous cuff length for secure fit. An ideal choice for most general handling tasks in dry conditions.
Good dry grip and abrasion resistance
Breathable seamless liner for great comfort
Palm dipped PU makes it a great general use glove in dry condition
Liner nylon/HPPE/glass
Coating X-Dura PU
Related links
- Traffi TG3010 Black High Performance Polyethylene Size 10,
- Traffi TG3010 Black High Performance Polyethylene Size 7,
- Traffi TG3010 Black High Performance Polyethylene Size 6,
- Traffi TG3010 Black High Performance Polyethylene Size 11,
- Traffi TG3010 Black High Performance Polyethylene Size 9,
- Traffi TG5220 Black Fibreglass Polyamide General Handling Gloves, Size
- Traffi Classic Orange Elastane Nylon General Handling Gloves Polyurethane Coating
- Traffi TG6240 Black Fibreglass Nylon Steel General Handling
